Image for HAL815 UT-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL815 UT-A

DigiKey Part Number
HAL815UT-A-ND
Manufacturer
Manufacturer Product Number
HAL815 UT-A
Description
SEN HALL EFFT ANLG VOLT TO92UT-1
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92UT-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±1mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
12 b
Bandwidth
2kHz
Operating Temperature
-40°C ~ 170°C (TJ)
Features
Programmable, Temperature Compensated
Supplier Device Package
TO-92UT-1
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.18207£2,364.14
Manufacturers Standard Package
Unit Price without VAT:£1.18207
Unit Price with VAT:£1.41848