
HAL810 UT-A | |
|---|---|
DigiKey Part Number | HAL810UT-A-ND |
Manufacturer | |
Manufacturer Product Number | HAL810 UT-A |
Description | SEN HALL EFFECT PWM TO-92UT-1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UT-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±0.5mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 11 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | TO-92UT-1 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.18207 | £2,364.14 |
| Unit Price without VAT: | £1.18207 |
|---|---|
| Unit Price with VAT: | £1.41848 |

