
HAL573 SF-E | |
|---|---|
DigiKey Part Number | HAL573SF-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL573 SF-E |
Description | MAGNETIC SWITCH SOT89B |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Hall Effect SOT-89B-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Sensing Range | - | |
Voltage - Supply | 3.75V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | - | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B-1 | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30524 | £610.48 |
| Unit Price without VAT: | £0.30524 |
|---|---|
| Unit Price with VAT: | £0.36629 |

