HAL549UA-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Micronas GmbH
In Stock: 19,653
Unit Price: £0.48000
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL549UA-K

DigiKey Part Number
HAL549UA-K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL549UA-K
Description
MAGNETIC SWITCH UNIPOL TO92UA-1
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-5.5mT Trip, -3.6mT Release
Test Condition
25°C
Voltage - Supply
4.3V ~ 24V
Current - Supply (Max)
4.2mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 140°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92UA-1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes