Similar

HAL546 UA-E | |
|---|---|
DigiKey Part Number | HAL546UA-E-ND |
Manufacturer | |
Manufacturer Product Number | HAL546 UA-E |
Description | MAGNETIC SWITCH TO92-UA |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Sensing Range | - | |
Voltage - Supply | 4.3V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Supplier Device Package | - |


