
HAL523 SF-K | |
|---|---|
DigiKey Part Number | HAL523SF-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL523 SF-K |
Description | MAGNETIC SWITCH SOT89B |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect SOT-89B-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B-1 | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27778 | £555.56 |
| Unit Price without VAT: | £0.27778 |
|---|---|
| Unit Price with VAT: | £0.33334 |

