Similar

HAL504UA-A | |
|---|---|
DigiKey Part Number | HAL504UA-A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL504UA-A |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14.5mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 4.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA-1 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |


