
HAL320UA-K | |
|---|---|
DigiKey Part Number | HAL320UA-K-ND |
Manufacturer | |
Manufacturer Product Number | HAL320UA-K |
Description | SEN HALL EFFECT OPEN DRAIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Open Drain | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | Temperature Compensated | |
Supplier Device Package | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.48791 | £975.82 |
| Unit Price without VAT: | £0.48791 |
|---|---|
| Unit Price with VAT: | £0.58549 |

