HAL203JQ-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 631
Unit Price: £0.49000
Datasheet
Image for HAL203JQ-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL203JQ-K

DigiKey Part Number
HAL203JQ-K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL203JQ-K
Description
MAGNETIC SWITCH LATCH TO92UA-5
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92UA-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
11.5mT Trip, -11.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
5.2mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 140°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92UA-5
Package / Case
TO-226-3, TO-92-3 Short Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes