Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1565 SU-A

DigiKey Part Number
246-HAL1565SU-ATR-ND - Tape & Reel (TR)
246-HAL1565SU-ACT-ND - Cut Tape (CT)
246-HAL1565SU-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL1565 SU-A
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 4.1mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
5£0.42000£2.10
10£0.39700£3.97
25£0.37040£9.26
50£0.35240£17.62
100£0.33600£33.60
500£0.30298£151.49
1,000£0.29071£290.71
5,000£0.26603£1,330.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.24842£4,968.40
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600