Open Frame AC DC Converters 4 Output 3.3V 5V 12V 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 4 Output 3.3V 5V 12V 12V 85 ~ 265 VAC Input
ZWX300/L2
ZWX300/L2

ZWX300/L2

DigiKey Part Number
ZWX300/L2-ND
Manufacturer
Manufacturer Product Number
ZWX300/L2
Description
AC/DC CNVRTR 3.3V 5V 2X12V 150W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 5V 12V 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWX300/L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
6 A
Current - Output 3
4 A
Current - Output 4
8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 4.65" W x 1.50" H (250.0mm x 118.0mm x 38.0mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.