Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS75BAF-3

DigiKey Part Number
285-ZWS75BAF-3-ND
Manufacturer
Manufacturer Product Number
ZWS75BAF-3
Description
AC/DC CONVERTER 3.3V 75W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS75BAF-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
15 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£60.45000£60.45
10£59.41300£594.13
25£53.84920£1,346.23
50£52.61500£2,630.75
Manufacturers Standard Package
Unit Price without VAT:£60.45000
Unit Price with VAT:£72.54000