
ZWS30B-3 | |
|---|---|
DigiKey Part Number | 285-ZWS30B-3-ND |
Manufacturer | |
Manufacturer Product Number | ZWS30B-3 |
Description | AC/DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS30B-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.24" L x 2.17" W x 1.02" H (133.0mm x 55.1mm x 25.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.89000 | £30.89 |
| 10 | £27.62000 | £276.20 |
| 25 | £25.68280 | £642.07 |
| 50 | £25.10140 | £1,255.07 |
| Unit Price without VAT: | £30.89000 |
|---|---|
| Unit Price with VAT: | £37.06800 |



