ZWS240PAF-36/L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 2
Unit Price: £154.80000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: £164.04000
Datasheet
Image for ZWS240PAF-36/L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS240PAF-36/L

DigiKey Part Number
285-ZWS240PAF-36/L-ND
Manufacturer
Manufacturer Product Number
ZWS240PAF-36/L
Description
AC/DC CONVERTER 36V 240W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.64" L x 4.13" W x 2.20" H (245.0mm x 105.0mm x 56.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes