VS10C-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 5
Unit Price: £18.32000
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS10C-12

DigiKey Part Number
285-VS10C-12-ND
Manufacturer
Manufacturer Product Number
VS10C-12
Description
AC/DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VS10C-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 110 ~ 175 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
900 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
75%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes