Three Phase (Delta) EMC/EMI Line Filter 200 A 500V 500V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTEN-5200

DigiKey Part Number
RTEN-5200-ND
Manufacturer
Manufacturer Product Number
RTEN-5200
Description
LINE FILTER 500VAC/VDC 200A CHAS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 200 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTEN-5200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
200 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£880.81000£880.81
Manufacturers Standard Package
Unit Price without VAT:£880.81000
Unit Price with VAT:£1,056.97200