Image for MS1024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1024

DigiKey Part Number
MS1024-ND
Manufacturer
Manufacturer Product Number
MS1024
Description
AC/DC CONVERTER 24V 72W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
70%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.82" W x 1.69" H (180.0mm x 97.0mm x 43.0mm)
Approval Agency
CSA, UR
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.