Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWT100-525/A

DigiKey Part Number
285-JWT100-525/A-ND
Manufacturer
Manufacturer Product Number
JWT100-525/A
Description
AC/DC CONVERTER 5V 12V -5V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-5V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Current - Output 2
5.5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.99" L x 3.62" W x 1.89" H (203.0mm x 92.0mm x 48.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£192.81000£192.81
Manufacturers Standard Package
Unit Price without VAT:£192.81000
Unit Price with VAT:£231.37200