
IJB60A-003-EVKIT-S1 | |
|---|---|
DigiKey Part Number | 285-2671-ND |
Manufacturer | |
Manufacturer Product Number | IJB60A-003-EVKIT-S1 |
Description | EVAL BOARD FOR IJB |
Customer Reference | |
Detailed Description | iJB iJB DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | iJB | |
Note | - |

