
HWS50A-5/ME | |
|---|---|
DigiKey Part Number | 285-HWS50A-5/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-5/ME |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-5/ME Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.72" L x 1.24" W x 3.23" H (120.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.35000 | £79.35 |
| 10 | £73.99800 | £739.98 |
| 25 | £71.97200 | £1,799.30 |
| 50 | £70.47680 | £3,523.84 |
| 100 | £69.01230 | £6,901.23 |
| Unit Price without VAT: | £79.35000 |
|---|---|
| Unit Price with VAT: | £95.22000 |

