
HWS100A12/HAD | |
|---|---|
DigiKey Part Number | 285-HWS100A12/HAD-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A12/HAD |
Description | AC/DC CONVERTER 6X12V 102W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 8.5 A | |
Current - Output 2 | 8.5 A | |
Current - Output 3 | 8.5 A | |
Current - Output 4 | 8.5 A | |
Current - Output 5 | 8.5 A | |
Current - Output 6 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.64000 | £127.64 |
| Unit Price without VAT: | £127.64000 |
|---|---|
| Unit Price with VAT: | £153.16800 |

