Image for HR-9F-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-9F-12

DigiKey Part Number
285-HR-9F-12-ND
Manufacturer
Manufacturer Product Number
HR-9F-12
Description
AC/DC CONVERTER 12V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 115 ~ 150 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 115 ~ 150 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
-
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
DC Input Capable, Remote On/Off, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.