Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS600M-12/ADJ

DigiKey Part Number
285-CUS600M-12/ADJ-ND
Manufacturer
Manufacturer Product Number
CUS600M-12/ADJ
Description
AC/DC CONVERTER 6X12V 401W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS600M-12/ADJ Models
Product Attributes
Filter Similar Products
Category
Current - Output 3
50 A
Mfr
Current - Output 4
50 A
Series
Current - Output 5
50 A
Packaging
Box
Current - Output 6
50 A
Part Status
Active
Power (Watts)
Type
Open Frame
Applications
ITE (Commercial), Medical
Number of Outputs
6
Voltage - Isolation
4 kV
Voltage - Input
85 ~ 265 VAC
Efficiency
96%
Voltage - Output 1
12V
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Output 2
12V
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Voltage - Output 3
12V
Mounting Type
Chassis Mount
Voltage - Output 4
12V
Size / Dimension
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
Voltage - Output 5
12V
Approval Agency
CE
Voltage - Output 6
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
50 A
Minimum Load Required
No
Current - Output 2
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£150.62000£150.62
10£140.46800£1,404.68
25£136.62280£3,415.57
50£133.78420£6,689.21
Unit Price without VAT:£150.62000
Unit Price with VAT:£180.74400