Image for EV_MPU-6500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV_MPU-6500

DigiKey Part Number
EV_MPU-6500-ND
Manufacturer
Manufacturer Product Number
EV_MPU-6500
Description
EVAL BOARD
Customer Reference
Detailed Description
MPU-6500 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MPU-6500
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.36000£33.36
Manufacturers Standard Package
Unit Price without VAT:£33.36000
Unit Price with VAT:£40.03200