
VLS6045AF-4R7M | |
|---|---|
DigiKey Part Number | 445-180835-2-ND - Tape & Reel (TR) 445-180835-1-ND - Cut Tape (CT) 445-180835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-4R7M |
Description | FIXED IND 4.7UH 4.7A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.19590 | £19.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15266 | £228.99 |
| 3,000 | £0.14395 | £431.85 |
| 4,500 | £0.13909 | £625.90 |
| 7,500 | £0.13321 | £999.07 |
| 10,500 | £0.12947 | £1,359.43 |
| 15,000 | £0.12563 | £1,884.45 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

