
VLS5045EX-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-175134-2-ND - Tape & Reel (TR) 445-175134-1-ND - Cut Tape (CT) 445-175134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-1R0N-CA |
Description | FIXED IND 1UH 5.1A 19.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-1R0N-CA Models |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23700 | £2.37 |
| 100 | £0.19520 | £19.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.15212 | £228.18 |
| 3,000 | £0.14344 | £430.32 |
| 4,500 | £0.13860 | £623.70 |
| 7,500 | £0.13273 | £995.47 |
| 10,500 | £0.12901 | £1,354.61 |
| 15,000 | £0.12518 | £1,877.70 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

