22 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.68Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.68Ohm Max 1008 (2520 Metric)
TDK Corporation VLS-HBU Series Power Inductors | Digi-Key Daily

VLS252012HBU-220M

DigiKey Part Number
445-174601-2-ND - Tape & Reel (TR)
445-174601-1-ND - Cut Tape (CT)
445-174601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012HBU-220M
Description
FIXED IND 22UH 580MA 1.68 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.68Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012HBU-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
860mA
Shielding
Shielded
DC Resistance (DCR)
1.68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,502
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.25500£2.55
100£0.20960£20.96
1,000£0.17240£172.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15944£318.88
4,000£0.15034£601.36
6,000£0.14527£871.62
10,000£0.13913£1,391.30
14,000£0.13523£1,893.22
20,000£0.13122£2,624.40
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200