


VLS252012HBU-100M | |
|---|---|
DigiKey Part Number | 445-174599-2-ND - Tape & Reel (TR) 445-174599-1-ND - Cut Tape (CT) 445-174599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012HBU-100M |
Description | FIXED IND 10UH 800MA 672 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 672mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012HBU-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 672mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25500 | £2.55 |
| 100 | £0.20960 | £20.96 |
| 1,000 | £0.17240 | £172.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15944 | £318.88 |
| 4,000 | £0.15034 | £601.36 |
| 6,000 | £0.14527 | £871.62 |
| 10,000 | £0.13913 | £1,391.30 |
| 14,000 | £0.13523 | £1,893.22 |
| 20,000 | £0.13122 | £2,624.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


