3.3 µH Shielded Drum Core, Wirewound Inductor 1.24 A 270mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 1.24 A 270mOhm Max Nonstandard
TDK Corporation VLS-HBU Series Power Inductors | Digi-Key Daily

VLS252010HBU-3R3M

DigiKey Part Number
445-174590-2-ND - Tape & Reel (TR)
445-174590-1-ND - Cut Tape (CT)
445-174590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010HBU-3R3M
Description
FIXED IND 3.3UH 1.24A 270 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.24 A 270mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS252010HBU-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25300£2.53
100£0.20770£20.77
1,000£0.17081£170.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15797£315.94
4,000£0.14896£595.84
6,000£0.14393£863.58
10,000£0.13785£1,378.50
14,000£0.13398£1,875.72
20,000£0.13001£2,600.20
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000