
VLS201612HBX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-173012-2-ND - Tape & Reel (TR) 445-173012-1-ND - Cut Tape (CT) 445-173012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-2R2M-1 |
Description | FIXED IND 2.2UH 1.85A 137 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 137mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14700 | £1.47 |
| 100 | £0.12140 | £12.14 |
| 1,000 | £0.09979 | £99.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09228 | £184.56 |
| 4,000 | £0.08701 | £348.04 |
| 6,000 | £0.08407 | £504.42 |
| 10,000 | £0.08052 | £805.20 |
| 14,000 | £0.07826 | £1,095.64 |
| 20,000 | £0.07593 | £1,518.60 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


