Similar

VLF403212MT-1R5N | |
|---|---|
DigiKey Part Number | 445-17141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF403212MT-1R5N |
Description | FIXED IND 1.5UH 2.98A 50 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.98 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403212MT-1R5N Models |
Category | Current - Saturation (Isat) 2.41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-1R5M | TDK | 0 | 445-175068-1-ND | £0.42000 | Similar |


