
VLCF4020T-6R8N1R0 | |
|---|---|
DigiKey Part Number | 445-3185-2-ND - Tape & Reel (TR) 445-3185-1-ND - Cut Tape (CT) 445-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-6R8N1R0 |
Description | FIXED IND 6.8UH 1.05A 131 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.05 A 131mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-6R8N1R0 Models |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 131mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31000 | £3.10 |
| 100 | £0.25560 | £25.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20615 | £206.15 |
| 2,000 | £0.19439 | £388.78 |
| 3,000 | £0.18783 | £563.49 |
| 5,000 | £0.17988 | £899.40 |
| 7,000 | £0.17484 | £1,223.88 |
| 10,000 | £0.16965 | £1,696.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

