100 nH Unshielded Wirewound Inductor 70 A 0.135mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBUC9664120R10LF3

DigiKey Part Number
445-VLBUC9664120R10LF3TR-ND - Tape & Reel (TR)
445-VLBUC9664120R10LF3CT-ND - Cut Tape (CT)
445-VLBUC9664120R10LF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBUC9664120R10LF3
Description
FIXED IND 100NH 70A 0.135 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 70 A 0.135mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
100A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.135mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Tolerance
±15%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.66900£16.69
100£1.37210£137.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.22603£367.81
600£1.15620£693.72
900£1.11723£1,005.51
1,500£1.07008£1,605.12
2,100£1.04014£2,184.29
3,000£1.01888£3,056.64
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600