
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.28000 | £50.28 |
| 10 | £42.70800 | £427.08 |
| 50 | £39.67660 | £1,983.83 |
| 100 | £38.73710 | £3,873.71 |
| Unit Price without VAT: | £50.28000 |
|---|---|
| Unit Price with VAT: | £60.33600 |

