
TPX322690MT-7017C1 | |
|---|---|
DigiKey Part Number | 445-TPX322690MT-7017C1TR-ND - Tape & Reel (TR) 445-TPX322690MT-7017C1CT-ND - Cut Tape (CT) 445-TPX322690MT-7017C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX322690MT-7017C1 |
Description | MULTILAYER TPX FOR UMTS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.3GHz ~ 2.69GHz 1210 (3225 Metric), 13 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.3GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 43.10dB / - | |
High Band Attenuation (min / max dB) | 1.10dB / 57.90dB | |
Return Loss (Low Band / High Band) | 18.0dB / 8.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 13 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27100 | £2.71 |
| 25 | £0.25000 | £6.25 |
| 50 | £0.23480 | £11.74 |
| 100 | £0.22100 | £22.10 |
| 250 | £0.20376 | £50.94 |
| 500 | £0.19164 | £95.82 |
| 1,000 | £0.18026 | £180.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16472 | £329.44 |
| 4,000 | £0.15495 | £619.80 |
| 6,000 | £0.14950 | £897.00 |
| 10,000 | £0.14291 | £1,429.10 |
| 14,000 | £0.13873 | £1,942.22 |
| 20,000 | £0.13443 | £2,688.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

