RF Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX255850MT-7025A1

DigiKey Part Number
445-181642-2-ND - Tape & Reel (TR)
445-181642-1-ND - Cut Tape (CT)
445-181642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPX255850MT-7025A1
Description
MULTILAYER TRIPLEXER FOR 1447 -
Customer Reference
Detailed Description
RF Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
30.00dB / 33.60dB
Series
High Band Attenuation (min / max dB)
20.00dB / 23.80dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
10.03dB / 8.01dB
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Triplexer
Package / Case
1008 (2520 Metric), 9 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,935
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.29900£2.99
25£0.27560£6.89
50£0.25920£12.96
100£0.24380£24.38
250£0.22484£56.21
500£0.21148£105.74
1,000£0.19893£198.93
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400