
TPX252690MT-7007A1 | |
|---|---|
DigiKey Part Number | 445-TPX252690MT-7007A1TR-ND - Tape & Reel (TR) 445-TPX252690MT-7007A1CT-ND - Cut Tape (CT) 445-TPX252690MT-7007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX252690MT-7007A1 |
Description | MULTILAYER TPX FOR UMTS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 2.69GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.5GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 28.70dB | |
High Band Attenuation (min / max dB) | 15.00dB / 20.50dB | |
Return Loss (Low Band / High Band) | 10.03dB / 10.03dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.21560 | £5.39 |
| 50 | £0.20240 | £10.12 |
| 100 | £0.19040 | £19.04 |
| 250 | £0.17556 | £43.89 |
| 500 | £0.16512 | £82.56 |
| 1,000 | £0.15532 | £155.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14193 | £283.86 |
| 4,000 | £0.13351 | £534.04 |
| 6,000 | £0.12882 | £772.92 |
| 10,000 | £0.12314 | £1,231.40 |
| 14,000 | £0.11954 | £1,673.56 |
| 20,000 | £0.11583 | £2,316.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

