240 nH Shielded Thin Film Inductor 5 A 20mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201208BLE-R24MTCF

DigiKey Part Number
445-TFM201208BLE-R24MTCFTR-ND - Tape & Reel (TR)
445-TFM201208BLE-R24MTCFCT-ND - Cut Tape (CT)
445-TFM201208BLE-R24MTCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201208BLE-R24MTCF
Description
FIXED IND 240NH 5A 20 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 nH Shielded Thin Film Inductor 5 A 20mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28400£2.84
25£0.26280£6.57
50£0.24780£12.39
100£0.23370£23.37
250£0.21616£54.04
500£0.20384£101.92
1,000£0.19218£192.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17860£535.80
6,000£0.16843£1,010.58
9,000£0.16275£1,464.75
15,000£0.15588£2,338.20
21,000£0.15152£3,181.92
30,000£0.14874£4,462.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800