470 nH Shielded Drum Core, Wirewound Inductor 33 A 1.91mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-R47M-HZ

DigiKey Part Number
445-180232-2-ND - Tape & Reel (TR)
445-180232-1-ND - Cut Tape (CT)
445-180232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-R47M-HZ
Description
FIXED IND 470NH 33A 1.91 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 33 A 1.91mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-R47M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24.9A
Shielding
Shielded
DC Resistance (DCR)
1.91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£1.12400£11.24
25£1.03960£25.99
50£0.98000£49.00
100£0.92400£92.40
250£0.85496£213.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.82232£411.16
1,000£0.77548£775.48
1,500£0.74935£1,124.02
2,500£0.71772£1,794.30
3,500£0.69764£2,441.74
5,000£0.68526£3,426.30
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400