Solid State Drive (SSD) FLASH - NAND (TLC) 800GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A800GKLDWAA0ESA0

DigiKey Part Number
445-SNT2A800GKLDWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A800GKLDWAA0ESA0
Description
SSD 800GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 800GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
800GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£735.90000£735.90
Unit Price without VAT:£735.90000
Unit Price with VAT:£883.08000