SNT2A256GKHDWAA0ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 8
Unit Price: £735.90000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A256GKHDWAA0ESA0

DigiKey Part Number
445-SNT2A256GKHDWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A256GKHDWAA0ESA0
Description
SSD 256GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
80.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT2A256GKMDWAA0ESA0TDK8445-SNT2A256GKMDWAA0ESA0-ND£735.90000Similar
Last Time Buy
Last Time Buy Date: 25/06/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£1,058.15600£10,581.56
Manufacturers Standard Package
Unit Price without VAT:£1,058.15600
Unit Price with VAT:£1,269.78720