SMT2A200GKGDWA00ESA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 10
Unit Price: £253.14000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A200GKGDWA00ESA0

DigiKey Part Number
445-SMT2A200GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A200GKGDWA00ESA0
Description
SSD 200GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Last Time Buy
Memory Size
200GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£319.34400£3,193.44
Manufacturers Standard Package
Unit Price without VAT:£319.34400
Unit Price with VAT:£383.21280