SMT2A016GKHBWA00ESA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: £146.40000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A016GKHBWA00ESA0

DigiKey Part Number
445-SMT2A016GKHBWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A016GKHBWA00ESA0
Description
SSD 16GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
50.80mm x 29.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT2A016GKMAWA00ESA0TDK0445-SMT2A016GKMAWA00ESA0-ND£146.40000Similar
Last Time Buy
Last Time Buy Date: 25/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£149.37500£2,987.50
Manufacturers Standard Package
Unit Price without VAT:£149.37500
Unit Price with VAT:£179.25000