Solid State Drive (SSD) FLASH - NAND (SLC) 1GB PATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE9D001GTNAWB00ESA0

DigiKey Part Number
445-181924-ND
Manufacturer
Manufacturer Product Number
SDE9D001GTNAWB00ESA0
Description
SSD 1GB 2.5" SLC PATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 1GB PATA 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
50MB/s
Manufacturer
TDK
Speed - Write
35MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
PATA
Part Status
Last Time Buy
Current - Max
135mA
Memory Size
1GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25/06/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£170.99000£170.99
Manufacturers Standard Package
Unit Price without VAT:£170.99000
Unit Price with VAT:£205.18800