



NTCG064EF104HTBX | |
|---|---|
DigiKey Part Number | 445-174896-2-ND - Tape & Reel (TR) 445-174896-1-ND - Cut Tape (CT) 445-174896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064EF104HTBX |
Description | THERM NTC 100KOHM 4550K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 5 | £0.12800 | £0.64 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11160 | £2.79 |
| 50 | £0.10520 | £5.26 |
| 100 | £0.09970 | £9.97 |
| 500 | £0.08854 | £44.27 |
| 1,000 | £0.08443 | £84.43 |
| 5,000 | £0.07616 | £380.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03037 | £455.55 |
| 30,000 | £0.02911 | £873.30 |
| 45,000 | £0.02842 | £1,278.90 |
| 75,000 | £0.02761 | £2,070.75 |
| 105,000 | £0.02710 | £2,845.50 |
| 150,000 | £0.02658 | £3,987.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


