
NLV32T-1R2J-EFD | |
|---|---|
DigiKey Part Number | 445-16567-2-ND - Tape & Reel (TR) 445-16567-1-ND - Cut Tape (CT) 445-16567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-1R2J-EFD |
Description | FIXED IND 1.2UH 390MA 750 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-1R2J-EFD Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12200 | £3.05 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10820 | £10.82 |
| 250 | £0.10008 | £25.02 |
| 500 | £0.09436 | £47.18 |
| 1,000 | £0.08896 | £88.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08148 | £162.96 |
| 4,000 | £0.07682 | £307.28 |
| 6,000 | £0.07423 | £445.38 |
| 10,000 | £0.07109 | £710.90 |
| 14,000 | £0.06909 | £967.26 |
| 20,000 | £0.06704 | £1,340.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

