
NLV32T-082J-EF | |
|---|---|
DigiKey Part Number | 445-16546-2-ND - Tape & Reel (TR) 445-16546-1-ND - Cut Tape (CT) 445-16546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-082J-EF |
Description | FIXED IND 82NH 450MA 400 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 450 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-082J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 27 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.09090 | £9.09 |
| 1,000 | £0.07475 | £74.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06913 | £138.26 |
| 4,000 | £0.06518 | £260.72 |
| 6,000 | £0.06298 | £377.88 |
| 10,000 | £0.06031 | £603.10 |
| 14,000 | £0.05862 | £820.68 |
| 20,000 | £0.05687 | £1,137.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

