
NLV25T-1R0J-PF | |
|---|---|
DigiKey Part Number | 445-1725-2-ND - Tape & Reel (TR) 445-1725-1-ND - Cut Tape (CT) 445-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-1R0J-PF |
Description | FIXED IND 1UH 245MA 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 245 mA 1.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-1R0J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 245MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.08740 | £8.74 |
| 1,000 | £0.07183 | £71.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06772 | £135.44 |
| 4,000 | £0.06385 | £255.40 |
| 6,000 | £0.06169 | £370.14 |
| 10,000 | £0.05908 | £590.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

