NLV25T-010J-EFD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.13331
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08827
Datasheet
10 nH Unshielded Drum Core, Wirewound Inductor 530 mA 260mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-010J-EFD

DigiKey Part Number
445-16427-2-ND - Tape & Reel (TR)
445-16427-1-ND - Cut Tape (CT)
445-16427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-010J-EFD
Description
FIXED IND 10NH 530MA 260 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 530 mA 260mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-010J-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
260mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
2.15GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW252016-10NGBourns Inc.0CW252016-10NG-ND£0.13331Similar
CW252016-10NJBourns Inc.0CW252016-10NJ-ND£0.08827Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13200£1.32
25£0.12200£3.05
50£0.11480£5.74
100£0.10820£10.82
250£0.10008£25.02
500£0.09436£47.18
1,000£0.08896£88.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08148£162.96
4,000£0.07682£307.28
6,000£0.07423£445.38
10,000£0.07109£710.90
14,000£0.06909£967.26
20,000£0.06704£1,340.80
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200