
NLFV25T-150K-EF | |
|---|---|
DigiKey Part Number | 445-16415-2-ND - Tape & Reel (TR) 445-16415-1-ND - Cut Tape (CT) 445-16415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-150K-EF |
Description | FIXED IND 15UH 130MA 900 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 130 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-150K-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.10010 | £10.01 |
| 1,000 | £0.08233 | £82.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07613 | £152.26 |
| 4,000 | £0.07178 | £287.12 |
| 6,000 | £0.06936 | £416.16 |
| 10,000 | £0.06642 | £664.20 |
| 14,000 | £0.06455 | £903.70 |
| 20,000 | £0.06264 | £1,252.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

